+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6239

Finishing trowel; L: 280mm; W: 140mm; ABS


Manufacturer: SOLID TOOLS

Manufacturer part number:
6239
TME Symbol:
SOLID-6239

Specification

Manufacturer
SOLID TOOLS
Type of tool
finishing trowel
Length
0.28m
Width
140mm
Material
ABS
Gross weight229.3 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
6239
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.16 EURGross price for quantities from 1 pcs - 4.16 EUR
Net price for quantities from 3 pcs - 3.77 EURGross price for quantities from 3 pcs - 3.77 EUR
Net price for quantities from 6 pcs - 3.51 EURGross price for quantities from 6 pcs - 3.51 EUR
Net price for quantities from 12 pcs - 3.38 EURGross price for quantities from 12 pcs - 3.38 EUR