+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

6247

Notch trowel; L: 270mm; W: 130mm


Manufacturer: SOLID TOOLS

Manufacturer part number:
6247
TME Symbol:
SOLID-6247

Specification

Manufacturer
SOLID TOOLS
Type of tool
notch trowel
Length
270mm
Width
130mm
Gross weight279 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
6247
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.27 GBPGross price for quantities from 1 pcs - 5.27 GBP
Net price for quantities from 3 pcs - 4.78 GBPGross price for quantities from 3 pcs - 4.78 GBP
Net price for quantities from 6 pcs - 4.45 GBPGross price for quantities from 6 pcs - 4.45 GBP
Net price for quantities from 12 pcs - 4.28 GBPGross price for quantities from 12 pcs - 4.28 GBP