+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6250

Finishing trowel; L: 270mm; W: 130mm; stainless steel


Manufacturer: SOLID TOOLS

Manufacturer part number:
6250
TME Symbol:
SOLID-6250

Specification

Manufacturer
SOLID TOOLS
Type of tool
finishing trowel
Length
270mm
Width
130mm
Material
stainless steel
Handle material
2K, composite
Gross weight310 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
6250
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.33 EURGross price for quantities from 1 pcs - 5.33 EUR
Net price for quantities from 3 pcs - 4.83 EURGross price for quantities from 3 pcs - 4.83 EUR
Net price for quantities from 6 pcs - 4.50 EURGross price for quantities from 6 pcs - 4.50 EUR
Net price for quantities from 12 pcs - 4.33 EURGross price for quantities from 12 pcs - 4.33 EUR