+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6251

Notch trowel; L: 270mm; W: 130mm; Tipwidth: 4mm


Manufacturer: SOLID TOOLS

Manufacturer part number:
6251
TME Symbol:
SOLID-6251

Specification

Manufacturer
SOLID TOOLS
Type of tool
notch trowel
Length
270mm
Width
130mm
Tip width
4mm
Handle material
2K, composite
Gross weight306.7 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
6251
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 6.33 EURGross price for quantities from 1 pcs - 6.33 EUR
Net price for quantities from 3 pcs - 5.74 EURGross price for quantities from 3 pcs - 5.74 EUR
Net price for quantities from 6 pcs - 5.34 EURGross price for quantities from 6 pcs - 5.34 EUR
Net price for quantities from 12 pcs - 5.15 EURGross price for quantities from 12 pcs - 5.15 EUR