+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

6254

Notch trowel; L: 270mm; W: 130mm; Tipwidth: 10mm; 2K,composite


Manufacturer: SOLID TOOLS

Manufacturer part number:
6254
TME Symbol:
SOLID-6254

Specification

Manufacturer
SOLID TOOLS
Type of tool
notch trowel
Length
270mm
Width
130mm
Tip width
10mm
Handle material
2K, composite
Gross weight298.3 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
6254
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 7.11 USDGross price for quantities from 1 pcs - 7.11 USD
Net price for quantities from 3 pcs - 6.44 USDGross price for quantities from 3 pcs - 6.44 USD
Net price for quantities from 6 pcs - 6.00 USDGross price for quantities from 6 pcs - 6.00 USD
Net price for quantities from 12 pcs - 5.78 USDGross price for quantities from 12 pcs - 5.78 USD