+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6257

Plastering trowel; L: 270mm; W: 130mm

Manufacturer: SOLID TOOLS

Manufacturer part number:
6257
TME Symbol:
SOLID-6257

Specification

Manufacturer
SOLID TOOLS
Type of tool
plastering trowel
Length
270mm
Width
130mm
Gross weight379 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
6257
0 in TME stock
Net price for quantities from 1 pcs - 11.11 USDGross price for quantities from 1 pcs - 11.11 USD
Net price for quantities from 3 pcs - 10.07 USDGross price for quantities from 3 pcs - 10.07 USD
Net price for quantities from 6 pcs - 9.37 USDGross price for quantities from 6 pcs - 9.37 USD
Net price for quantities from 12 pcs - 9.02 USDGross price for quantities from 12 pcs - 9.02 USD
No. of pieces (Multiplicity: 1)