+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6263

Putty knife; 80mm; stainless steel; 2K


Manufacturer: SOLID TOOLS

Manufacturer part number:
6263
TME Symbol:
SOLID-6263

Specification

Manufacturer
SOLID TOOLS
Type of tool
putty knife
Width
80mm
Material
stainless steel
Handle material
2K
Gross weight76.54 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
6263
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.33 USDGross price for quantities from 1 pcs - 2.33 USD
Net price for quantities from 3 pcs - 2.11 USDGross price for quantities from 3 pcs - 2.11 USD
Net price for quantities from 6 pcs - 1.96 USDGross price for quantities from 6 pcs - 1.96 USD
Net price for quantities from 12 pcs - 1.89 USDGross price for quantities from 12 pcs - 1.89 USD