+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6265

Putty knife; 120mm; stainless steel; 2K


Manufacturer: SOLID TOOLS

Manufacturer part number:
6265
TME Symbol:
SOLID-6265

Specification

Manufacturer
SOLID TOOLS
Type of tool
putty knife
Width
120mm
Material
stainless steel
Handle material
2K
Gross weight98.2 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
6265
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.21 GBPGross price for quantities from 1 pcs - 2.21 GBP
Net price for quantities from 3 pcs - 2.01 GBPGross price for quantities from 3 pcs - 2.01 GBP
Net price for quantities from 6 pcs - 1.87 GBPGross price for quantities from 6 pcs - 1.87 GBP
Net price for quantities from 12 pcs - 1.81 GBPGross price for quantities from 12 pcs - 1.81 GBP