+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6268

Finishing trowel; L: 280mm; W: 120mm; PREMIUM

Manufacturer: SOLID TOOLS

Manufacturer part number:
6268
TME Symbol:
SOLID-6268

Specification

Manufacturer
SOLID TOOLS
Type of tool
finishing trowel
Length
0.28m
Width
120mm
Manufacturer series
PREMIUM
Handle material
2K, aluminum
Gross weight396.3 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
See other products from this series.:
*
6268
0 in TME stock
Net price for quantities from 1 pcs - 10.80 EURGross price for quantities from 1 pcs - 10.80 EUR
Net price for quantities from 3 pcs - 9.79 EURGross price for quantities from 3 pcs - 9.79 EUR
Net price for quantities from 6 pcs - 9.11 EURGross price for quantities from 6 pcs - 9.11 EUR
Net price for quantities from 12 pcs - 8.78 EURGross price for quantities from 12 pcs - 8.78 EUR
No. of pieces (Multiplicity: 1)