+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6269

Finishing trowel; L: 305mm; W: 120mm; PREMIUM

Manufacturer: SOLID TOOLS

Manufacturer part number:
6269
TME Symbol:
SOLID-6269

Specification

Manufacturer
SOLID TOOLS
Type of tool
finishing trowel
Length
305mm
Width
120mm
Manufacturer series
PREMIUM
Handle material
2K, aluminum
Gross weight410 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
See other products from this series.:
*
6269
0 in TME stock
Net price for quantities from 1 pcs - 11.69 EURGross price for quantities from 1 pcs - 11.69 EUR
Net price for quantities from 4 pcs - 10.59 EURGross price for quantities from 4 pcs - 10.59 EUR
Net price for quantities from 8 pcs - 9.86 EURGross price for quantities from 8 pcs - 9.86 EUR
Net price for quantities from 12 pcs - 9.50 EURGross price for quantities from 12 pcs - 9.50 EUR
No. of pieces (Multiplicity: 1)