+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6270

Finishing trowel; L: 330mm; W: 120mm; PREMIUM; 2K,aluminum


Manufacturer: SOLID TOOLS

Manufacturer part number:
6270
TME Symbol:
SOLID-6270

Specification

Manufacturer
SOLID TOOLS
Type of tool
finishing trowel
Length
0.33m
Width
120mm
Manufacturer series
PREMIUM
Handle material
2K, aluminum
Gross weight426 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
See other products from this series.:
*
6270
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 11.95 EURGross price for quantities from 1 pcs - 11.95 EUR
Net price for quantities from 4 pcs - 10.84 EURGross price for quantities from 4 pcs - 10.84 EUR
Net price for quantities from 8 pcs - 10.08 EURGross price for quantities from 8 pcs - 10.08 EUR
Net price for quantities from 12 pcs - 9.71 EURGross price for quantities from 12 pcs - 9.71 EUR