+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6272

Finishing trowel; L: 380mm; W: 120mm; PREMIUM

Manufacturer: SOLID TOOLS

Manufacturer part number:
6272
TME Symbol:
SOLID-6272

Specification

Manufacturer
SOLID TOOLS
Type of tool
finishing trowel
Length
380mm
Width
120mm
Manufacturer series
PREMIUM
Handle material
2K, aluminum
Gross weight483.5 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
See other products from this series.:
*
6272
0 in TME stock
Net price for quantities from 1 pcs - 15.38 USDGross price for quantities from 1 pcs - 15.38 USD
Net price for quantities from 4 pcs - 13.94 USDGross price for quantities from 4 pcs - 13.94 USD
Net price for quantities from 8 pcs - 12.98 USDGross price for quantities from 8 pcs - 12.98 USD
Net price for quantities from 12 pcs - 12.50 USDGross price for quantities from 12 pcs - 12.50 USD
No. of pieces (Multiplicity: 1)