+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6273

Finishing trowel; L: 405mm; W: 120mm; PREMIUM


Manufacturer: SOLID TOOLS

Manufacturer part number:
6273
TME Symbol:
SOLID-6273

Specification

Manufacturer
SOLID TOOLS
Type of tool
finishing trowel
Length
405mm
Width
120mm
Manufacturer series
PREMIUM
Handle material
2K, aluminum
Gross weight499 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
See other products from this series.:
*
6273
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 15.29 USDGross price for quantities from 1 pcs - 15.29 USD
Net price for quantities from 4 pcs - 13.85 USDGross price for quantities from 4 pcs - 13.85 USD
Net price for quantities from 8 pcs - 12.90 USDGross price for quantities from 8 pcs - 12.90 USD
Net price for quantities from 12 pcs - 12.42 USDGross price for quantities from 12 pcs - 12.42 USD