+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6274

Finishing trowel; L: 450mm; W: 120mm; PREMIUM; 2K,aluminum


Manufacturer: SOLID TOOLS

Manufacturer part number:
6274
TME Symbol:
SOLID-6274

Specification

Manufacturer
SOLID TOOLS
Type of tool
finishing trowel
Length
0.45m
Width
120mm
Manufacturer series
PREMIUM
Handle material
2K, aluminum
Gross weight529 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
See other products from this series.:
*
6274
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 14.04 EURGross price for quantities from 1 pcs - 14.04 EUR
Net price for quantities from 4 pcs - 12.73 EURGross price for quantities from 4 pcs - 12.73 EUR
Net price for quantities from 8 pcs - 11.85 EURGross price for quantities from 8 pcs - 11.85 EUR
Net price for quantities from 12 pcs - 11.42 EURGross price for quantities from 12 pcs - 11.42 EUR