+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6277

Scarper; W: 450mm; stainless steel; Tipwidth: 4mm; Thk: 0.5mm

Manufacturer: SOLID TOOLS

Manufacturer part number:
6277
TME Symbol:
SOLID-6277

Specification

Manufacturer
SOLID TOOLS
Type of tool
scarper
Width
0.45m
Material
stainless steel
Tip width
4mm
Thickness
0.5mm
Gross weight420 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
6277
0 in TME stock
Net price for quantities from 1 pcs - 10.90 EURGross price for quantities from 1 pcs - 10.90 EUR
Net price for quantities from 5 pcs - 9.88 EURGross price for quantities from 5 pcs - 9.88 EUR
Net price for quantities from 10 pcs - 9.20 EURGross price for quantities from 10 pcs - 9.20 EUR
Net price for quantities from 20 pcs - 8.86 EURGross price for quantities from 20 pcs - 8.86 EUR
No. of pieces (Multiplicity: 1)