+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6282

Notch trowel; L: 270mm; W: 130mm; Handle material: 2K,composite


Manufacturer: SOLID TOOLS

Manufacturer part number:
6282
TME Symbol:
SOLID-6282

Specification

Manufacturer
SOLID TOOLS
Type of tool
notch trowel
Length
270mm
Width
130mm
Handle material
2K, composite
Gross weight290.3 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
6282
0 in TME stock
Net price for quantities from 1 pcs - 7.48 USDGross price for quantities from 1 pcs - 7.48 USD
Net price for quantities from 3 pcs - 6.78 USDGross price for quantities from 3 pcs - 6.78 USD
Net price for quantities from 6 pcs - 6.32 USDGross price for quantities from 6 pcs - 6.32 USD
Net price for quantities from 12 pcs - 6.08 USDGross price for quantities from 12 pcs - 6.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.