+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6287

Notch trowel; L: 270mm; W: 130mm; Tipwidth: 3mm


Manufacturer: SOLID TOOLS

Manufacturer part number:
6287
TME Symbol:
SOLID-6287

Specification

Manufacturer
SOLID TOOLS
Type of tool
notch trowel
Length
270mm
Width
130mm
Tip width
3mm
Gross weight259 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
6287
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 7.02 USDGross price for quantities from 1 pcs - 7.02 USD
Net price for quantities from 3 pcs - 6.37 USDGross price for quantities from 3 pcs - 6.37 USD
Net price for quantities from 6 pcs - 5.93 USDGross price for quantities from 6 pcs - 5.93 USD
Net price for quantities from 12 pcs - 5.71 USDGross price for quantities from 12 pcs - 5.71 USD