+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6351

Scarper; W: 350mm; for finishing coat; PREMIUM; Thk: 0.3mm


Manufacturer: SOLID TOOLS

Manufacturer part number:
6351
TME Symbol:
SOLID-6351

Specification

Manufacturer
SOLID TOOLS
Type of tool
scarper
Width
350mm
Tools application
for finishing coat
Manufacturer series
PREMIUM
Thickness
0.3mm
Gross weight385.7 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
See other products from this series.:
*
6351
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 12.04 EURGross price for quantities from 1 pcs - 12.04 EUR
Net price for quantities from 5 pcs - 10.92 EURGross price for quantities from 5 pcs - 10.92 EUR
Net price for quantities from 10 pcs - 10.17 EURGross price for quantities from 10 pcs - 10.17 EUR
Net price for quantities from 20 pcs - 9.79 EURGross price for quantities from 20 pcs - 9.79 EUR