+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6357

The tile leveling system; 1mm


Manufacturer: SOLID TOOLS

Manufacturer part number:
6357
TME Symbol:
SOLID-6357

Specification

Manufacturer
SOLID TOOLS
Type of tool accessories
the tile leveling system
Width
1mm
Gross weight970.1 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
6357
4 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 set - 11.47 USDGross price for quantities from 1 set - 11.47 USD
Net price for quantities from 4 set - 10.39 USDGross price for quantities from 4 set - 10.39 USD
Net price for quantities from 8 set - 9.68 USDGross price for quantities from 8 set - 9.68 USD
Net price for quantities from 12 set - 9.32 USDGross price for quantities from 12 set - 9.32 USD