+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6371

Sponge plaster smoothing disc; 400mm


Manufacturer: SOLID TOOLS

Manufacturer part number:
6371
TME Symbol:
SOLID-6371

Specification

Manufacturer
SOLID TOOLS
Type of tool
sponge plaster smoothing disc
Diameter
400mm
Gross weight180.7 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
6371
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 14.07 GBPGross price for quantities from 1 pcs - 14.07 GBP
Net price for quantities from 5 pcs - 12.75 GBPGross price for quantities from 5 pcs - 12.75 GBP
Net price for quantities from 10 pcs - 11.87 GBPGross price for quantities from 10 pcs - 11.87 GBP
Net price for quantities from 50 pcs - 11.43 GBPGross price for quantities from 50 pcs - 11.43 GBP