+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6373

Sponge; Ø: 400mm; Mounting: bur; for smoothing


Manufacturer: SOLID TOOLS

Manufacturer part number:
6373
TME Symbol:
SOLID-6373

Specification

Manufacturer
SOLID TOOLS
Type of power tool accessories
sponge
Saw diameter
400mm
Mounting
bur
Tools application
for smoothing
Gross weight604.3 g
See other products in this category: Abrasive Sheets and Discs SOLID TOOLS,
*
6373
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 24.54 EURGross price for quantities from 1 pcs - 24.54 EUR
Net price for quantities from 5 pcs - 22.24 EURGross price for quantities from 5 pcs - 22.24 EUR
Net price for quantities from 10 pcs - 20.71 EURGross price for quantities from 10 pcs - 20.71 EUR
Net price for quantities from 50 pcs - 19.94 EURGross price for quantities from 50 pcs - 19.94 EUR