+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6422

Measuring tape; L: 10m; Width: 25mm; measure


Manufacturer: SOLID TOOLS

Manufacturer part number:
6422
TME Symbol:
SOLID-6422

Specification

Manufacturer
SOLID TOOLS
Type of tool
measuring tape
Length
10m
Width
25mm
Manufacturer series
MAGNETO
Trade name
measure
Gross weight445 g
See other products in this category: Measuring Tools SOLID TOOLS,
See other products from this series.:
*
6422
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.83 EURGross price for quantities from 1 pcs - 5.83 EUR
Net price for quantities from 3 pcs - 5.29 EURGross price for quantities from 3 pcs - 5.29 EUR
Net price for quantities from 6 pcs - 4.92 EURGross price for quantities from 6 pcs - 4.92 EUR
Net price for quantities from 12 pcs - 4.74 EURGross price for quantities from 12 pcs - 4.74 EUR