+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

6422B

Measuring tape; L: 10m; Width: 25mm; measure


Manufacturer: SOLID TOOLS

Manufacturer part number:
6422B
TME Symbol:
SOLID-6422B

Specification

Manufacturer
SOLID TOOLS
Type of tool
measuring tape
Length
10m
Width
25mm
Manufacturer series
MAGNETO
Trade name
measure
Gross weight465.8 g
See other products in this category: Measuring Tools SOLID TOOLS,
See other products from this series.:
*
6422B
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 6.30 USDGross price for quantities from 1 pcs - 6.30 USD
Net price for quantities from 3 pcs - 5.71 USDGross price for quantities from 3 pcs - 5.71 USD
Net price for quantities from 6 pcs - 5.32 USDGross price for quantities from 6 pcs - 5.32 USD
Net price for quantities from 12 pcs - 5.12 USDGross price for quantities from 12 pcs - 5.12 USD