+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6433

Folding ruler; L: 1m


Manufacturer: SOLID TOOLS

Manufacturer part number:
6433
TME Symbol:
SOLID-6433

Specification

Manufacturer
SOLID TOOLS
Type of tool
folding ruler
Length
1m
Material
wood
Gross weight58.91 g
See other products in this category: Measuring Tools SOLID TOOLS,
*
6433
15 in TME stock
Net price for quantities from 1 pcs - 2.08 USDGross price for quantities from 1 pcs - 2.08 USD
Net price for quantities from 3 pcs - 1.89 USDGross price for quantities from 3 pcs - 1.89 USD
Net price for quantities from 5 pcs - 1.76 USDGross price for quantities from 5 pcs - 1.76 USD
Net price for quantities from 20 pcs - 1.69 USDGross price for quantities from 20 pcs - 1.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 20 pcs