+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6443

Measuring tape; L: 5m; Width: 25mm; measure


Manufacturer: SOLID TOOLS

Manufacturer part number:
6443
TME Symbol:
SOLID-6443

Specification

Manufacturer
SOLID TOOLS
Type of tool
measuring tape
Length
5m
Width
25mm
Manufacturer series
MASTER
Trade name
measure
Gross weight254.37 g
See other products in this category: Measuring Tools SOLID TOOLS,
See other products from this series.:
*
6443
10 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.57 EURGross price for quantities from 1 pcs - 3.57 EUR
Net price for quantities from 3 pcs - 3.24 EURGross price for quantities from 3 pcs - 3.24 EUR
Net price for quantities from 6 pcs - 3.01 EURGross price for quantities from 6 pcs - 3.01 EUR
Net price for quantities from 12 pcs - 2.90 EURGross price for quantities from 12 pcs - 2.90 EUR
Packaging method by the manufacturer:Cardboard = 12 pcs