+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6446B

Measuring tape; L: 5m; Width: 19mm; measure


Manufacturer: SOLID TOOLS

Manufacturer part number:
6446B
TME Symbol:
SOLID-6446B

Specification

Manufacturer
SOLID TOOLS
Type of tool
measuring tape
Length
5m
Width
19mm
Manufacturer series
GOLD
Trade name
measure
Gross weight206.98 g
See other products in this category: Measuring Tools SOLID TOOLS,
See other products from this series.:
*
6446B
12 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.69 USDGross price for quantities from 1 pcs - 3.69 USD
Net price for quantities from 3 pcs - 3.37 USDGross price for quantities from 3 pcs - 3.37 USD
Net price for quantities from 6 pcs - 3.12 USDGross price for quantities from 6 pcs - 3.12 USD
Net price for quantities from 12 pcs - 3.00 USDGross price for quantities from 12 pcs - 3.00 USD
Packaging method by the manufacturer:Cardboard = 12 pcs