+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6483B

Knife; universal; 9mm; locked blade,pulled out, breakable blade


Manufacturer: SOLID TOOLS

Manufacturer part number:
6483B
TME Symbol:
SOLID-6483B

Specification

Manufacturer
SOLID TOOLS
Type of tool
knife
Pliers/knives application
universal
Width
9mm
Kind of package
blister
Manufacturer series
BLACK TIGER
Oblique pliers/knives features
  • locked blade
  • pulled out, breakable blade
Gross weight44.86 g
See other products in this category: Shears, Scissors, Knives SOLID TOOLS,
See other products from this series.:
*
6483B
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.58 EURGross price for quantities from 1 pcs - 1.58 EUR
Net price for quantities from 3 pcs - 1.43 EURGross price for quantities from 3 pcs - 1.43 EUR
Net price for quantities from 6 pcs - 1.34 EURGross price for quantities from 6 pcs - 1.34 EUR
Net price for quantities from 12 pcs - 1.29 EURGross price for quantities from 12 pcs - 1.29 EUR
Packaging method by the manufacturer:Cardboard = 12 pcs