+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6487

Knife; universal; 18mm; Kit: blades for knife x2


Manufacturer: SOLID TOOLS

Manufacturer part number:
6487
TME Symbol:
SOLID-6487

Specification

Manufacturer
SOLID TOOLS
Type of tool
knife
Pliers/knives application
universal
Width
18mm
Kit contents
blades for knife x2
Oblique pliers/knives features
  • locked blade
  • pulled out, breakable blade
Gross weight78.58 g
See other products in this category: Shears, Scissors, Knives SOLID TOOLS,
*
6487
11 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.60 USDGross price for quantities from 1 pcs - 3.60 USD
Net price for quantities from 3 pcs - 3.26 USDGross price for quantities from 3 pcs - 3.26 USD
Net price for quantities from 5 pcs - 3.03 USDGross price for quantities from 5 pcs - 3.03 USD
Net price for quantities from 24 pcs - 2.95 USDGross price for quantities from 24 pcs - 2.95 USD