+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6493

Clip; 1mm; the tile leveling system; film; 100pcs; mega

Manufacturer: SOLID TOOLS

Manufacturer part number:
6493
TME Symbol:
SOLID-6493

Specification

Manufacturer
SOLID TOOLS
Type of tool accessories
clip
Width
1mm
Tools application
the tile leveling system
Related items
SOLID-6456, SOLID-6464
Kind of package
film
Quantity in set/package
100pcs.
Application - series/manufacturer
mega
Gross weight410 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
6493
0 in TME stock
Net price for quantities from 1 pcg - 7.56 EURGross price for quantities from 1 pcg - 7.56 EUR
Net price for quantities from 3 pcg - 6.85 EURGross price for quantities from 3 pcg - 6.85 EUR
Net price for quantities from 5 pcg - 6.38 EURGross price for quantities from 5 pcg - 6.38 EUR
Net price for quantities from 10 pcg - 6.15 EURGross price for quantities from 10 pcg - 6.15 EUR
No. of packages (Multiplicity: 1)