+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 25.10.2026 at 02:00 AM - 03:00 AM (CET) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

6497

Clip; 3mm; the tile leveling system; film; 100pcs; MAXI


Manufacturer: SOLID TOOLS

Manufacturer part number:
6497
TME Symbol:
SOLID-6497

Specification

Manufacturer
SOLID TOOLS
Type of tool accessories
clip
Width
3mm
Tools application
the tile leveling system
Related items
SOLID-6456, SOLID-6457, SOLID-6458, SOLID-6464
Kind of package
film
Quantity in set/package
100pcs.
Application - series/manufacturer
MAXI
Gross weight490 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
6497
0 in TME stock
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcg - 7.42 EURGross price for quantities from 1 pcg - 7.42 EUR
Net price for quantities from 4 pcg - 6.73 EURGross price for quantities from 4 pcg - 6.73 EUR
Net price for quantities from 8 pcg - 6.26 EURGross price for quantities from 8 pcg - 6.26 EUR
Net price for quantities from 16 pcg - 6.03 EURGross price for quantities from 16 pcg - 6.03 EUR