+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6557

Brush; English; 50mm; OLEJNY


Manufacturer: SOLID TOOLS

Manufacturer part number:
6557
TME Symbol:
SOLID-6557

Specification

Manufacturer
SOLID TOOLS
Type of tool
brush
Version
English
Width
50mm
Manufacturer series
OLEJNY
Gross weight60.17 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
See other products from this series.:
*
6557
9 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.82 USDGross price for quantities from 1 pcs - 1.82 USD
Net price for quantities from 3 pcs - 1.64 USDGross price for quantities from 3 pcs - 1.64 USD
Net price for quantities from 6 pcs - 1.53 USDGross price for quantities from 6 pcs - 1.53 USD
Net price for quantities from 12 pcs - 1.48 USDGross price for quantities from 12 pcs - 1.48 USD
Packaging method by the manufacturer:Cardboard = 12 pcs