+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6558

Brush; English; 60mm; OLEJNY


Manufacturer: SOLID TOOLS

Manufacturer part number:
6558
TME Symbol:
SOLID-6558

Specification

Manufacturer
SOLID TOOLS
Type of tool
brush
Version
English
Width
60mm
Manufacturer series
OLEJNY
Gross weight83 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
See other products from this series.:
*
6558
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.24 EURGross price for quantities from 1 pcs - 2.24 EUR
Net price for quantities from 3 pcs - 2.03 EURGross price for quantities from 3 pcs - 2.03 EUR
Net price for quantities from 6 pcs - 1.89 EURGross price for quantities from 6 pcs - 1.89 EUR
Net price for quantities from 12 pcs - 1.82 EURGross price for quantities from 12 pcs - 1.82 EUR