+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6559

Brush; English; 70mm; OLEJNY


Manufacturer: SOLID TOOLS

Manufacturer part number:
6559
TME Symbol:
SOLID-6559

Specification

Manufacturer
SOLID TOOLS
Type of tool
brush
Version
English
Width
70mm
Manufacturer series
OLEJNY
Gross weight95 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
See other products from this series.:
*
6559
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.86 USDGross price for quantities from 1 pcs - 2.86 USD
Net price for quantities from 3 pcs - 2.59 USDGross price for quantities from 3 pcs - 2.59 USD
Net price for quantities from 6 pcs - 2.42 USDGross price for quantities from 6 pcs - 2.42 USD
Net price for quantities from 12 pcs - 2.33 USDGross price for quantities from 12 pcs - 2.33 USD