+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6570

Brush; 120mm; for wallpapers; PROFESSIONAL


Manufacturer: SOLID TOOLS

Manufacturer part number:
6570
TME Symbol:
SOLID-6570

Specification

Manufacturer
SOLID TOOLS
Type of tool
brush
Width
120mm
Tools application
for wallpapers
Manufacturer series
PROFESSIONAL
Gross weight198.5 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
See other products from this series.:
*
6570
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.58 USDGross price for quantities from 1 pcs - 5.58 USD
Net price for quantities from 3 pcs - 5.05 USDGross price for quantities from 3 pcs - 5.05 USD
Net price for quantities from 6 pcs - 4.71 USDGross price for quantities from 6 pcs - 4.71 USD
Net price for quantities from 12 pcs - 4.53 USDGross price for quantities from 12 pcs - 4.53 USD