+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

6572

Brush; English; 20mm; OLEJNY


Manufacturer: SOLID TOOLS

Manufacturer part number:
6572
TME Symbol:
SOLID-6572

Specification

Manufacturer
SOLID TOOLS
Type of tool
brush
Version
English
Width
20mm
Manufacturer series
OLEJNY
Gross weight26.73 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
See other products from this series.:
*
6572
107 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.03 EURGross price for quantities from 1 pcs - 1.03 EUR
Net price for quantities from 3 pcs - 0.93 EURGross price for quantities from 3 pcs - 0.93 EUR
Net price for quantities from 5 pcs - 0.87 EURGross price for quantities from 5 pcs - 0.87 EUR
Net price for quantities from 24 pcs - 0.84 EURGross price for quantities from 24 pcs - 0.84 EUR
Packaging method by the manufacturer:Cardboard = 12 pcsCardboard = 24 pcs