+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6620

Finishing trowel; with sponge; L: 280mm; W: 140mm


Manufacturer: SOLID TOOLS

Manufacturer part number:
6620
TME Symbol:
SOLID-6620

Specification

Manufacturer
SOLID TOOLS
Type of tool
finishing trowel
Version
with sponge
Length
0.28m
Width
140mm
Gross weight362.8 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
6620
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 8.54 USDGross price for quantities from 1 pcs - 8.54 USD
Net price for quantities from 3 pcs - 7.74 USDGross price for quantities from 3 pcs - 7.74 USD
Net price for quantities from 6 pcs - 7.21 USDGross price for quantities from 6 pcs - 7.21 USD
Net price for quantities from 12 pcs - 6.94 USDGross price for quantities from 12 pcs - 6.94 USD