+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6625

Finishing trowel; with sponge; L: 280mm; W: 140mm


Manufacturer: SOLID TOOLS

Manufacturer part number:
6625
TME Symbol:
SOLID-6625

Specification

Manufacturer
SOLID TOOLS
Type of tool
finishing trowel
Version
with sponge
Length
0.28m
Width
140mm
Gross weight271.8 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
6625
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.79 EURGross price for quantities from 1 pcs - 3.79 EUR
Net price for quantities from 3 pcs - 3.43 EURGross price for quantities from 3 pcs - 3.43 EUR
Net price for quantities from 6 pcs - 3.20 EURGross price for quantities from 6 pcs - 3.20 EUR
Net price for quantities from 12 pcs - 3.08 EURGross price for quantities from 12 pcs - 3.08 EUR