+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

6626

Finishing trowel; with rubber; L: 280mm; W: 140mm


Manufacturer: SOLID TOOLS

Manufacturer part number:
6626
TME Symbol:
SOLID-6626

Specification

Manufacturer
SOLID TOOLS
Type of tool
finishing trowel
Version
with rubber
Length
0.28m
Width
140mm
Gross weight288.8 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
6626
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.62 EURGross price for quantities from 1 pcs - 5.62 EUR
Net price for quantities from 3 pcs - 5.09 EURGross price for quantities from 3 pcs - 5.09 EUR
Net price for quantities from 5 pcs - 4.74 EURGross price for quantities from 5 pcs - 4.74 EUR
Net price for quantities from 16 pcs - 4.57 EURGross price for quantities from 16 pcs - 4.57 EUR