+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9127

Tape: warning; white-red; L: 100m; W: 75mm


Manufacturer: SOLID TOOLS

Manufacturer part number:
9127
TME Symbol:
SOLID-9127

Specification

Manufacturer
SOLID TOOLS
Type of tape
warning
Colour
white-red
Length
100m
Width
75mm
Gross weight213 g
See other products in this category: Warning and Marking Tapes SOLID TOOLS,
*
9127
0 in TME stock
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 rol - 2.07 USDGross price for quantities from 1 rol - 2.07 USD
Net price for quantities from 3 rol - 1.88 USDGross price for quantities from 3 rol - 1.88 USD
Net price for quantities from 5 rol - 1.75 USDGross price for quantities from 5 rol - 1.75 USD
Net price for quantities from 24 rol - 1.69 USDGross price for quantities from 24 rol - 1.69 USD