+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SOM020200

Relay: solid state; Ucntrl: 3.5÷32VDC; 20A; 5÷110VDC; SOM; IP20


Manufacturer: CELDUC

Manufacturer part number:
SOM020200
TME Symbol:
SOM020200

Specification

Manufacturer
CELDUC
Type of relay
solid state
Control voltage
3.5...32V DC
Max. operating current
20A
Switched voltage
5...110V DC
Relay variant
1-phase
Manufacturer series
SOM
Body dimensions
45x58.5x30mm
IP rating
IP20
Switching method
instantaneous switching
Operating temperature
-25...90°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight84 g
Certificates
EAN code3760283300019
See other products in this category: DC Solid State Relays CELDUC,
See other products from this series.:
*
SOM020200
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 98.27 EURGross price for quantities from 1 pcs - 98.27 EUR
Net price for quantities from 5 pcs - 78.62 EURGross price for quantities from 5 pcs - 78.62 EUR
Net price for quantities from 10 pcs - 73.70 EURGross price for quantities from 10 pcs - 73.70 EUR