+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

SOM02060

Relay: solid state; Ucntrl: 3.5÷32VDC; 20A; 5÷40VDC; SOM; IP20


Manufacturer: CELDUC

Manufacturer part number:
SOM02060
TME Symbol:
SOM02060

Specification

Manufacturer
CELDUC
Type of relay
solid state
Control voltage
3.5...32V DC
Max. operating current
20A
Switched voltage
5...40V DC
Relay variant
1-phase
Manufacturer series
SOM
Body dimensions
45x58.5x30mm
IP rating
IP20
Switching method
instantaneous switching
Operating temperature
-25...90°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight89.36 g
Certificates
EAN code3760283302808
See other products in this category: DC Solid State Relays CELDUC,
See other products from this series.:
*
SOM02060
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 92.15 EURGross price for quantities from 1 pcs - 92.15 EUR
Net price for quantities from 4 pcs - 74.08 EURGross price for quantities from 4 pcs - 74.08 EUR
Net price for quantities from 12 pcs - 69.46 EURGross price for quantities from 12 pcs - 69.46 EUR
Packaging method by the manufacturer:Cardboard = 5 pcs