+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

SOM040200

Relay: solid state; Ucntrl: 3.5÷32VDC; 40A; 5÷110VDC; SOM; 1-phase


Manufacturer: CELDUC

Manufacturer part number:
SOM040200
TME Symbol:
SOM040200

Specification

Manufacturer
CELDUC
Type of relay
solid state
Control voltage
3.5...32V DC
Max. operating current
40A
Switched voltage
5...110V DC
Manufacturer series
SOM
Relay variant
1-phase
Body dimensions
45x58.5x30mm
Switching method
instantaneous switching
IP rating
IP20
Operating temperature
-25...90°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight95.64 g
EAN code3760283302860
See other products in this category: One Phase Solid State Relays CELDUC,
See other products from this series.:
*
SOM040200
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 120.63 USDGross price for quantities from 1 pcs - 120.63 USD
Net price for quantities from 4 pcs - 96.99 USDGross price for quantities from 4 pcs - 96.99 USD
Net price for quantities from 12 pcs - 90.94 USDGross price for quantities from 12 pcs - 90.94 USD