+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SOT23-5EV-VREG

IC: voltage regulator; 0÷6V; Uin: 0÷5V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
SOT23-5EV-VREG
TME Symbol:
SOT23-5EV-VREG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
voltage regulator
Output voltage
0...6V
Input voltage
0...5V
Gross weight120 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microchip development kits MICROCHIP TECHNOLOGY
*
SOT23-5EV-VREG
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.