+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SP-15100KN0

Spiral wrapping; PVC; black; L: 1m; SP; Features: flexible; -30÷60°C

Manufacturer: PARTEX

Manufacturer part number:
SP-15100KN0
TME Symbol:
SP-15100KN0

Specification

Manufacturer
PARTEX
Type of cable accessories
spiral wrapping
Material
PVC
Colour
black
Length
1m
Manufacturer series
SP
Cable accessories features
flexible
Internal diameter
15mm
Outside diameter
18.4mm
Operating temperature
-30...60°C
Gross weight105.8 g
Certificates
See other products in this category: Protective tubes PARTEX,
See other products from this series.:
*
SP-15100KN0
61 in TME stock
Net price for quantities from 1 m - 7.81 USDGross price for quantities from 1 m - 7.81 USD
Net price for quantities from 10 m - 7.03 USDGross price for quantities from 10 m - 7.03 USD
Net price for quantities from 40 m - 6.25 USDGross price for quantities from 40 m - 6.25 USD
Net price for quantities from 80 m - 5.47 USDGross price for quantities from 80 m - 5.47 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.