+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SP-15100KN5

Spiral wrapping; PVC; green; L: 1m; SP; Features: flexible; -30÷60°C

Manufacturer: PARTEX

Manufacturer part number:
SP-15100KN5
TME Symbol:
SP-15100KN5

Specification

Manufacturer
PARTEX
Type of cable accessories
spiral wrapping
Material
PVC
Colour
green
Length
1m
Manufacturer series
SP
Cable accessories features
flexible
Internal diameter
15mm
Outside diameter
18.4mm
Operating temperature
-30...60°C
Gross weight99 g
Certificates
See other products in this category: Protective tubes PARTEX,
See other products from this series.:
*
SP-15100KN5
0 in TME stock
Net price for quantities from 1 m - 6.77 EURGross price for quantities from 1 m - 6.77 EUR
Net price for quantities from 10 m - 6.09 EURGross price for quantities from 10 m - 6.09 EUR
Net price for quantities from 40 m - 5.41 EURGross price for quantities from 40 m - 5.41 EUR
Net price for quantities from 80 m - 4.74 EURGross price for quantities from 80 m - 4.74 EUR
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.