+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SP-20100KN0

Spiral wrapping; PVC; black; L: 1m; SP; Features: flexible; -30÷60°C

Manufacturer: PARTEX

Manufacturer part number:
SP-20100KN0
TME Symbol:
SP-20100KN0

Specification

Manufacturer
PARTEX
Type of cable accessories
spiral wrapping
Material
PVC
Colour
black
Length
1m
Manufacturer series
SP
Cable accessories features
flexible
Internal diameter
20mm
Outside diameter
24mm
Operating temperature
-30...60°C
Gross weight171.6 g
Certificates
See other products in this category: Protective tubes PARTEX,
See other products from this series.:
*
SP-20100KN0
26 in TME stock
Net price for quantities from 1 m - 9.14 EURGross price for quantities from 1 m - 9.14 EUR
Net price for quantities from 10 m - 8.22 EURGross price for quantities from 10 m - 8.22 EUR
Net price for quantities from 40 m - 7.31 EURGross price for quantities from 40 m - 7.31 EUR
Net price for quantities from 80 m - 6.40 EURGross price for quantities from 80 m - 6.40 EUR
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.