+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SP-20100KN8

Spiral wrapping; PVC; grey; L: 1m; SP; Features: flexible; Øint: 20mm

Manufacturer: PARTEX

Manufacturer part number:
SP-20100KN8
TME Symbol:
SP-20100KN8

Specification

Manufacturer
PARTEX
Type of cable accessories
spiral wrapping
Material
PVC
Colour
grey
Length
1m
Manufacturer series
SP
Cable accessories features
flexible
Internal diameter
20mm
Outside diameter
24mm
Operating temperature
-30...60°C
Gross weight175.938 g
Certificates
See other products in this category: Protective tubes PARTEX,
See other products from this series.:
*
SP-20100KN8
23 in TME stock
Net price for quantities from 1 m - 8.02 USDGross price for quantities from 1 m - 8.02 USD
Net price for quantities from 10 m - 7.22 USDGross price for quantities from 10 m - 7.22 USD
Net price for quantities from 40 m - 6.42 USDGross price for quantities from 40 m - 6.42 USD
Net price for quantities from 80 m - 6.02 USDGross price for quantities from 80 m - 6.02 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 40 m