+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SP-25100KN8

Spiral wrapping; PVC; grey; L: 1m; SP; Features: flexible; Øint: 25mm

Manufacturer: PARTEX

Manufacturer part number:
SP-25100KN8
TME Symbol:
SP-25100KN8

Specification

Manufacturer
PARTEX
Type of cable accessories
spiral wrapping
Material
PVC
Colour
grey
Length
1m
Manufacturer series
SP
Cable accessories features
flexible
Internal diameter
25mm
Outside diameter
29mm
Operating temperature
-30...60°C
Gross weight231.38 g
Certificates
See other products in this category: Protective tubes PARTEX,
See other products from this series.:
*
SP-25100KN8
14 in TME stock
Net price for quantities from 1 m - 9.95 USDGross price for quantities from 1 m - 9.95 USD
Net price for quantities from 10 m - 8.96 USDGross price for quantities from 10 m - 8.96 USD
Net price for quantities from 30 m - 7.97 USDGross price for quantities from 30 m - 7.97 USD
Net price for quantities from 60 m - 7.47 USDGross price for quantities from 60 m - 7.47 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 30 m