+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SP505

Meter: solar power; Range: 3999W/m2; Equipment: case; Display: LCD


Manufacturer: EXTECH

Manufacturer part number:
SP505
TME Symbol:
SP505

Specification

Manufacturer
EXTECH
Type of meter
solar power
Measuring range
3999W/m2
Standard equipment
case
Kind of display used
LCD
Measurement
solar power
Measuring instruments application
photovoltaics
Dimensions
108x48x23mm
Illumination
yes
Manufacturer series
505
Measuring unit
BTU/(ft2*h), W/m2
Kind of measured light
400-1100 nm
Operating temperature
5...40°C
Measuring instrument features
  • HOLD function
  • measurement unit selection
  • socket for mounting on a stand
  • zeroing function
Battery/ rechargeable battery
  • battery LR03 AAA 1,5V x2
Power supply
  • battery LR03 AAA 1,5V x2
Gross weight156.4 g

WATCH VIDEO

See other products in this category: PV and EVSE Testers and Meters EXTECH
*
SP505
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.