+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | C&K | |
Type of switch | DIP-SWITCH | |
Poles number | 6 | |
Switching method | OFF-ON | |
DC contacts rating @R | 0.01A / 5V DC | |
Number of positions | 2 | |
Stable positions number | 2 | |
Mounting | THT | |
Operating temperature | -30...60°C | |
Terminal pitch | 2.54mm | |
Max. contact resistance: | 50mΩ | |
Min. insulation resistance | 0.1GΩ | |
Body dimensions | 6.2x3.2x23.92mm | |
Leads | for soldering | |
Manufacturer series | SPA | |
Contacts configuration | SPST | |
Contact material | gold | |
Kind of package | tube | |
Quantity in set/package | 25pcs. |